Eisco Flask, Bottle, Burette and Beaker Brushes

Eisco Brand: Eisco

A range of brushes for cleaning laboratory equipment.

Description Image Product Buy Pricing (Ex VAT) Type Head
Eisco Flask / Bottle Brush - 40x75x300mm
Eisco Flask / Bottle Brush - 40x75x300mm
Standard range
Order code: 52-3451
MPN: CH0216A

Out of stock20 due on 08/01/2027
1+ £1.05
Price per unit Ex VAT
Flask / bottle
Eisco Burette Brush - 12 x 250 x 750mm - single
Eisco Burette Brush - 12 x 250 x 750mm - single
Standard range
Order code: 52-3452
MPN: CH0217B

Out of stock10 due on 19/01/2027
1+ £0.910
Price per unit Ex VAT
Burette diameter 19mm
Eisco Beaker Brush Nylon
Eisco Beaker Brush Nylon
Standard range
Order code: 52-3525
MPN: CH0214B

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £2.37
Price per unit Ex VAT
Beaker size 150 x 75mm

Trustpilot