Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Crucible Tall 10ml

Order Code:  

52-3542

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0074A  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    10ml 25ml 40ml 50ml 100ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.730

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
28 in Stock, despatched same dayAdditional quantity lead time 5 months

A 10ml tall-form porcelain crucible and lid with ring handle.


  • Glazed inside and outside except base
  • Capacity 10ml
  • Height 26mm
  • Eisco type CH0074A
Type Tall
Capacity 10ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review