Eisco Coil for Demountable Transformer Kit - 2000 Turns - 0.05A - 445 Ohm

MPN
PH0849F
Brand
Eisco
Order Code
52-3478
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

A 2000 turns coil for use with the Eisco PH0849 demountable transformer kit, 52-3479.

The coil is wound on a rectangular insulating bobbin, with panel mounting 4mm sockets. All connections are completely surrounded by the panel housing.


  • Coil 2000 turns
  • 0.05A, 445Ω
  • Overall height 70mm
  • Eisco type PH0849F

Note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set.

Type Coil for demountable transformer
Number of Turns 2000

Reviews

Be the first to submit a review

Trustpilot