Eisco Charle's Law Apparatus

MPN
PH0422
Brand
Eisco
Order Code
52-4091
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

This apparatus from Eisco has been designed to demonstrate Charles's Law that in a gas under constant pressure, the volume is proportional to the absolute temperature.

The apparatus includes a U-shaped glass 15mm in diameter with one plain limb 220mm long, one 120mm graduated limb terminating in a 37mm diameter bulb with a third limb, jointed at right angles to the other two. A short length of rubber tubing with two pinch clips on a length of glass tubing is mounted at the end of one limb with a rubber bung.


  • Supplied with 1000ml capacity tall form beaker and stirrer
  • All glass parts made from borosilicate glass
  • Manufacturer's part PH0422
Type Charles law kit

Reviews

Be the first to submit a review

Trustpilot