EISCO CH0066F Crystallizing Dish, 20ml, Flat Bottom with Spout

MPN
CH0066F
Brand
Eisco
Order Code
52-3257
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 6 months

EISCO CH0066F Crystallizing Dish, 20ml, Flat Bottom with Spout is made of high quality, heavy duty Borosilicate 3.3 glass. Features flat base, and beaded rim. Spout for easy pouring. Dish measures 1" tall, and has an outer diameter of 1.6".

Superior chemical durability and heat tolerance. Can withstand direct flame and high temperatures. High durability against harsh chemicals and corrosive environments. Can be safely sterilized in autoclaves at 121°C.


  • 20ml capacity crystallizing dish made of high quality, heavy duty Borosilicate 3.3 glass.
  • Features flat base
  • Beaded rim.
  • Spout for easy pouring.
  • Dish measures 1" tall, and has an outer diameter of 1.6"
Type Crystallizing Dish
Capacity 20ml
Diameter 1.6in
Quantity 1

Reviews

Be the first to submit a review

Trustpilot