Eisco B10193A Ganongs Potometer 320mm Long with 1mm Capillary Bore Size

MPN
BI0193A
Brand
Eisco
Order Code
52-3493
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

A potometer is an apparatus used to measure the rate of water loss, or transpiration, from a plant. In the Ganong's potometer, the rate of transpiration is determined by measuring the position of an air bubble in a graduated tube over a period of time. The change in position is caused by the plant absorbing water to replace an equal volume of water lost by transpiration.

A plant shoot is sealed into a stopper which fits the end tube and the whole apparatus is filled with water, the open end of the capillary tube, which is graduated in millimetres, dipping into a beaker of water. The position of the air bubble may easily be adjusted by opening the glass stopcock to admit water from the reservoir.

The apparatus is mounted on a wooden base with the tubes held by clips.


  • Height to top of reservoir 170mm
  • Diameter of reservoir 20mm
  • Length, overall 320mm
  • Base 80 x 20mm
  • Capillary bore 1 mm
  • Eisco type BI0193A
Type Potometer
Base 80 x 20mm
Diameter of reservoir 20mm
Length overall 320mm

Reviews

Be the first to submit a review

Trustpilot