Einhell Professional3411340 GP-BC 36/430 Li BL Cordless scythe mower 36V 255mm

MPN
3411340
Brand
Einhell
EAN-13
4006825679571
Order Code
18-9167
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £274.46 £233.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/10/2026

Einhell 3411340 GP-BC 36/430 Li BL-Solo is a robust cordless scythe mower designed for efficient lawn maintenance and edge trimming tasks. Operating at 36V, this garden tool features a cutting width of 255 mm, making it suitable for precise trimming and crafting of lawn edges. Engineered for durability, the mower includes a Li-ion battery system that provides consistent power output, enabling users to tackle both residential and commercial gardening applications with ease. The incorporation of brushless motor technology ensures extended lifespan and reduced maintenance requirements, ideal for engineers seeking reliable and efficient trimmers for professional landscape management. This product serves as a versatile tool, providing both power and precision in various trimming configurations.
Type Cordless Scythe Mower
Cutting width (max.) 255mm
Voltage 36V
Weight 6.75kg

Reviews

Be the first to submit a review

Trustpilot