Einhell 4600050 Professional Cordless Chainsaw 36V 400mm Blade Length

MPN
4600050
Brand
Einhell
EAN-13
4006825678406
Order Code
18-9185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

Einhell 4600050 is a robust and efficient cordless chainsaw from the Einhell range, model GP-LC 36/40 Li BL-Solo. This high-performance chainsaw operates at 36 volts and features a 400 mm blade length, making it suitable for demanding cutting tasks and offering reliable performance without the need for a power cable. Engineered with a brushless motor, the chainsaw provides extended run time and reduced maintenance, proving beneficial in various applications such as forestry, woodcutting, and general landscaping tasks. Its design facilitates ease of handling and precision in professional settings, delivering optimal results in settings that require portability and flexibility.
Type Chainsaw
Chain Speed 19.3m/s
Length 875mm
Voltage 36V
Weight 4.8kg

Reviews

Be the first to submit a review

Trustpilot