Einhell 4600040 GE-PS 18/15 Li BL-Solo Power X-Change Pruning ChainSaw 18V Bare

MPN
4600040
Brand
Einhell
EAN-13
4006825671612
Order Code
97-8798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-PS 18/15 Li BL-Solo Power X-Change Pruning Chain is a handy tool for trimming trees and shrubs as well as for shredding green cuttings and for smaller hewing work. Powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and longer running time than conventional carbon brush motors. After online registration, there is a 10-year warranty on the brushless motor.

Supplied with a high-quality sword and chain set for high cutting performance. The sword and chain can be changed easily and without tools for easy maintenance. For safe and flexible use, the saw has a hand guard and a foldable chain cover. The practical garden tool is comfortable to hold thanks to the slim handle, special softgrip surfaces and the integrated hand rest for two-handed use.

A sword cover is included for safe storage of the small chain saw. Also included are a dosing aid for manual oiling of the chain and a hexagon socket wrench for retensioning the chain. This is stored directly on the device and is therefore always to hand. Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Max. Chain Speed: 4.8 m/s.
Sword Length: 15.8cm.
Chain Pitch: 7.62mm.
Chain Thickness: 1mm.
Cutting Length: 12.5cm.
Number of Drive Links: 28.
Filling Quantity Chain Oil Bottle: 50ml.
Weight: 1.11kg.


Type Pruning Saw

Reviews

Be the first to submit a review

Trustpilot