Einhell 4600020 FORTEXXA 18/20 TH Power X-Change Chainsaw 20cm 18V Bare Unit

MPN
4600020
Brand
Einhell
EAN-13
4006825663099
Order Code
97-8757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell FORTEXXA 18/20 TH Power X-Change Chainsaw is powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty.

Fitted with a OREGON quality blade and chain. Chain tension can be adjusted without tools and an equally simple chain change make handling easier. Automatic chain lubrication ensures easy care via the large oil filling opening. The FORTEXXA has several safety mechanisms: a tip guard to prevent kickback, kickback protection with immediate chain brake and a chain safety bolt. Its robust claw stop is made of metal. The ergonomic handle is equipped with softgrip for a firm and secure grip. 

Comes as a Bare Unit, NO battery or charger. A 2.5Ah battery or higher is recommended for optimal results.

Specifications:

Bar Length: 20cm.
Cutting Length: 14cm.
Chain Thickness: 1.1mm.
Number of Drive Links: 33.
Chain Pitch: 9.5mm.
Max. Chain Speed: 7 m/s.
Oil Tank Capacity: 75ml.
Weight: 2.5kg.


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot