Einhell 4514305 TP-CD 18/80 Li-i BL Power X-Change Combi Drill 18V Bare Unit

MPN
4514305
Brand
Einhell
EAN-13
4006825672183
Order Code
97-8912
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.85 £69.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TP-CD 18/80 Li-i BL Power X-Change Combi Drill is powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. The impact drilling function is very useful when working with difficult materials such as stone or concrete.

In addition, the impact drill has a 2-speed gearbox for powerful screwing and fast impact drilling with 8000 impacts per minute in the 1st gear and up to 28,800 impacts per minute in 2nd gear. In this case, the torque-slip clutch prevents the screws from being overtightened. The hard torque of 80 Nm is adjustable over 20 torque levels. With the help of the infinitely adjustable speed electronics, application - and material - appropriate working is possible. 

The quick-stop function and the single-sleeve 13 mm quick-release chuck made of metal with locking function enable a quick and easy tool change. Users' joints are protected by the auxiliary handle with Softgrip. The LED light provides a good view of the work area even in poor visibility. For safe temporary storage, the impact drill can be attached to the belt with the belt clip.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Drill Chuck: Single Sleeve 13mm.
No Load Speed: 0-500/0-1,800/min.
Impact Rate: 0-8,000/0-28,800/bpm.
Max. Torque: 80Nm.
Torque Settings: 22.
Weight: 1.44kg.


Reviews

Be the first to submit a review

Trustpilot