Einhell 4514270 TP-HD 18/26 D Li BL Cordless Hammer Drill Brushless SDS+

MPN
4514270
Brand
Einhell
EAN-13
4006825671032
Order Code
02-8386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £158.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Einhell cordless hammer drill, model TP-HD 18/26 D Li BL, is a powerful, brushless 18V power tool designed for efficient drilling tasks. It is sold without a battery or charger, making it ideal for users who already own compatible Einhell 18V batteries. This hammer drill is perfect for robust masonry work, providing reliability and precision for both professional and DIY projects.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 5100 /min
Dim (L x W x H) 410 x 210 x 100 mm
Functions Stepless speed control
Height 100mm
Impact (max.) 2.6J
Length 410mm
Max. drill diameter 26mm
Number of Batteries 0
Operating Voltage 18V
Rotational speed range 1150 U/min
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 4-speed
Weight 4.79kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot