Einhell 4514175 Power X-Change Battery Light 5W 350lm LED Li-ion Rechargeable

MPN
4514175
Brand
Einhell
Order Code
16-2594
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

Einhell 4514175 TC-CL 18/350 Li - Solo is a robust, battery-operated LED handheld light specifically designed for meticulous inspection tasks. Featuring the Power X-Change system, this device utilises efficient lithium-ion technology to deliver a consistent 5-watt output and an illumination of 350 lumens, making it suitable for precision work in limited visibility conditions. Although no battery packs are included, it is compatible with the entire Einhell Power X-Change battery range, offering flexibility for engineers across various disciplines. This versatile light is ideal for use in automotive repairs, construction sites, and electrical inspections, where reliable and portable lighting is needed to enhance the safety and accuracy of task execution.
Type 7000
Bulb Type Battery-operated LED light
Colour Red, Black
Colour Temperature Type 7000K
Dimensions (L x W x H) 250 x 105 x 160 mm
Height 160mm
LEDs 1
Length 250mm
Luminous Flux 350lm
Power 5W
Power Supply Type Li-ion rechargeable batteries
Product Type Handheld light
Technology Li-ion
Weight 0.495kg
Width 105mm
Work light Features Exchangeable battery

Reviews

Be the first to submit a review

Trustpilot