Einhell 4514170 Power X-Change LED Work light monochrome rechargeable 3000 lm

MPN
4514170
Brand
Einhell
EAN-13
4006825672008
Order Code
18-9180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £157.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Einhell 4514170 is to the Power X-Change TP-CL 18/3000 Li Set - Solo, a monochrome rechargeable LED work light designed to deliver 3000 lumens of brightness. This robust work light utilises advanced Lithium-Ion battery technology, offering great versatility as a portable battery-operated illumination solution suited for a variety of applications including workshops, inspection tasks, and site work. The handlamp configuration allows for ease of handling and manoeuvrability in confined spaces, making it ideal for engineers requiring reliable and flexible lighting tools during complex inspections or maintenance activities. The device's compatibility with other tools in the Power X-Change family ensures seamless integration into existing systems, promoting efficient energy usage and uninterrupted workflow in professional and technical settings.
Type Work light
Bulb Type LED (monochrome)
Colour Red
Colour Temperature Type 5700K
Dimensions (L x W x H) 277 x 264 x 214 mm
Height 214mm
LEDs 60
Length 277mm
Luminous Flux 3000lm
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 1.75kg
Width 264mm

Reviews

Be the first to submit a review

Trustpilot