Einhell 4514130 TC-CL 18 Li Work Light 280 lm Swivel Head Battery-Operated

MPN
4514130
Brand
Einhell
EAN-13
4006825610451
Order Code
02-8381
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

Einhell's TC-CL 18 Li H-Solo is a versatile rechargeable work light delivering 280 lumens, designed for handheld use. It serves as an ideal workshop light or handheld spotlight, making it perfect for detailed tasks or illuminating dark spaces. This portable lighting solution is especially useful for professional or DIY projects requiring flexible, mobile illumination.
Type Work light
Batteries 1
Dim (L x W x H) 80 x 75 x 245 mm
Factory colour Red
Height 245mm
LEDs 1
Length 80mm
Light Duration (high) 32h
Luminous flux (high) 280lm
Weight 170g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot