Einhell 4514114 TE-CL 18/2000 LiAC - Solo Power X-Change Hybrid Light 18V Bare

MPN
4514114
Brand
Einhell
EAN-13
4006825637908
Order Code
97-8879
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CL 18/2000 LiAC - Solo Power X-Change Work Light has 20 modern, high-performance LED lights and swivelling lamp head for optimum illumination of every angle and corner. Lights up the dark at the building site and when working in the workshed, garage or garden.

Portable and easy to handle. The hybrid function ensures permanent operational readiness, the lamp can be operated with a lithium-ion rechargeable battery (NOT supplied) or via electricity supplied from a 220V connection. Thanks to numerous fastening options, there are practically no end of potential uses.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Luminous Flux Levels: 500/1,200/2,000 lm.
Luminous Range: 6m.
Luminous Colour: 5,300 K.
Reflection Angle: 109.9°.
Weight: 1.23kg.


Reviews

Be the first to submit a review

Trustpilot