Einhell 4513960 TC-ID 18 Li - Solo Hammer Drill 18V Bare Unit

MPN
4513960
Brand
Einhell
EAN-13
4006825647754
Order Code
97-8845
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-ID 18 Li - Solo Hammer Drill for drilling and impact drilling. Speed electronics ensure the tool can be adjusted to the particular material and application. A continuous operation lock and reverse function make work even easier. Its rugged 13mm quick-change drill chuck allows for easy tool change. The ergonomic soft grip handle helps to reduce user fatigue. It can also be used with a drill stand, 43mm shaft. 

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This hammer drill comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Adjustable Metal Drill Stop and 1 x Additional Side Handle.

Specifications:

Chuck: 13mm.
No Load Speed: 0-2,600/min.
Impact Rate: 41,600/bpm.
Drilling Capacity: Concrete 13mm, Metal 10mm, Wood 25mm.
Weight: 1.6kg.


Reviews

Be the first to submit a review

Trustpilot