Einhell 4512155 Power X-Boostcharger 8A

MPN
4512155
Brand
Einhell
EAN-13
4006825670554
Order Code
97-8824
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell Power X-Boostcharger 8A can be used to charge all Power X-Change rechargeable batteries.  Its selectable boost mode can be used to significantly reduce the charging times, up tp 62%. In addition, intelligent charging management provides extra safety: For optimum charging, the battery is permanently monitored while charging is in progress. Refresh mode allows deeply discharged batteries to be reactivated. The 6-stage status LED display keeps users informed on battery status. For user-friendly wall-mounting there are integrated suspension eyelets.

Specifications:

Output Voltage: 18V.
Output Current: 8A.


Reviews

Be the first to submit a review

Trustpilot