Einhell 4512042 Power X-Change Battery & Charger Starter Kit 18V 1x 4.0Ah

MPN
4512042
Brand
Einhell
EAN-13
4006825613704
Order Code
97-8828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Einhell Power-X-Change Starter Kit contains the following:

1 x 18V 4.0Ah Power X-Change Li-ion Battery features a 7-in-1 ABS: Active Battery Management System and a 3-Step LED battery control. The microprocessor controls key parameters like temperature and voltage, and even a deeply discharged battery can be charged in repair mode, which offers a long working battery life. The high-quality Li-ion battery cells provide nearly no self-discharge and the rubber-coated housing gives high impact protection and a high grip. It also has a recessed grip that ensures good ergonomic handling.

1 x Power X-Fastcharger. Charges all batteries from the Einhell Power X-Change system. Fast-charging technology ensures shorter charging times. For optimum charging and maximum safety, the battery is permanently monitored by an intelligent charging management system. A refresh mode reactivates exhaustively discharged batteries. All up-to-the-moment information is provided by the 6-stage charging level LED indicator. The body features integrated suspension eyelets to easily hang on the wall.


Reviews

Be the first to submit a review

Trustpilot