Einhell 4511502 Power X-Change Multi-Ah Battery 18V 4-6Ah Li-ion

MPN
4511502
Brand
Einhell
EAN-13
4006825644210
Order Code
95-5492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Einhell Power X-Change Multi-Ah Battery features high-quality Li-ion cells with no memory effect, low self-discharge and high, constant power. This cell technology delivers 100% more power for maximum performance.

With Multi-Ah technology: 6Ah for maximum charge level or 4Ah to protect the battery for 3x longer total lifetime. The charge level is precisely indicated as a % on the digital display. PLUS-technology provides increased power for intensive operation.

The ABS process-controlled battery management system stands for maximum safety, optimum performance, operating time and lifetime. Covered with a rubber-coated housing that provides increased impact protection and protects against dust, corrosion and mechanical damage.

Compatible with all Power X-Change chargers, machines and for twin battery use in demanding 36V power applications.


Type Battery
Battery Voltage 18V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot