Einhell 4511395 Power X-Change Battery 18V 2Ah Li-ion for Garden & Workshop

MPN
4511395
Brand
Einhell
EAN-13
4006825610369
Order Code
02-8349
Country of Origin
Chile
Qty Was Unit Price (Inc VAT)
1+ £39.42 £39.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 09/06/2026

The Einhell Power X-Change 18V 2Ah PXC tool battery is a versatile and compact lithium-ion power source. With its 18V capacity and 2Ah rating, it provides reliable energy for various cordless power tools. Ideal for both DIY enthusiasts and professionals, this battery supports efficient and uninterrupted operation.
Type Tool battery
Battery Voltage 18 V
Capacity 2Ah
Technology Li-ion
Misc Attribute Power X-Change 18V 2Ah PXC
Rechargeable Yes
Size Non-standard rechargeable
Suitable For Power X-Change
Weight 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot