Einhell 4501870 GC-PC 1335/1 I Petrol Chainsaw 1.3 kW 350 mm Blade

MPN
4501870
Brand
Einhell
EAN-13
4006825641738
Order Code
02-8343
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.00 £132.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Einhell GC-PC 1335/1 I petrol chainsaw features a 1.3 kW engine and a 350 mm blade. It is suitable for cutting wood or pruning trees and branches in gardens. The Einhell 4501870 chainsaw is designed for reliable performance and ease of use.
Type Chainsaw
Blade Length 350mm
Chain Speed 21.9m/s
Engine Size 37.2cm³
Fuel tank volume 0.3l
Length 70.5cm
Oil tank volume 170ml
Operating type Petrol
Power 1.3kW
Weight 5.3kg

Reviews

Be the first to submit a review

Trustpilot