Einhell 4501761 GE-LC 18 Li-Solo Power X-Change Chainsaw 18V Bare Unit

MPN
4501761
Brand
Einhell
EAN-13
4006825608342
Order Code
97-8791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Einhell GE-LC 18 Li-Solo Power X-Change Chainsaw is equipped with a high-quality OREGON guide bar and chain, the cordless chainsaw is user-friendly, reliable and safe to operate. This dependable, handy chainsaw is ideal for pruning or felling small to medium-size trees, making firewood and trimming or cutting up construction timber.

Safe and easy to use, kickback protection and an instant-reaction mechanical chain brake protect you whilst you work. The chain stops right away if kickback occurs. A catch bolt holds on to the chain if it jumps off the rail. A large and rugged, metal stop claw enables safe and convenient handling for all types of work.

The ergonomic handle gives you a firm, comfortable grip. No tools are needed to adjust the chain tension or replace the chain. The chain is lubricated automatically. The large opening in the oil reservoir eliminates the need for a funnel.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Cutting Speed: 4.5 m/s
Sword Length: 25cm
Max. Cutting Length: 23cm
Oil Tank Capacity: 200ml
Weight: 2.9kg


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot