Einhell 4501760 GE-LC 18Li Power X-Change Cordless Chainsaw 18V 1 x 3.0Ah Li-ion

MPN
4501760
Brand
Einhell
EAN-13
4006825608335
Order Code
95-5478
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-LC 18Li Power X-Change Cordless Chainsaw is a high-performance sawing tool, it effortlessly cuts through thicker branches and smaller trunks and is also independent of the mains supply. Thanks to the powerful lithium-ion battery, it is capable of long work inputs without interruptions.

The quality sword with chain by OREGON provide an optimum cutting performance. Additionally, the tool has an automatic chain lubrication, which is supplied via an oil reservoir with a large filler hole.

Thanks to the ergonomic grip, this saw lies safely in the hand at any time and can be guided precisely through different types of wood. The claw stop of metal and the kickback guard with immediate chain brake provide the additional operational safety.

It is a member of the Power X-Change family and is powered by lithium-ion rechargeable batteries with a battery management system for a long life.

Specification

Bar Length: 25cm.
Chain Speed: 4.3m/s.
Capacity: 23cm.
Oil Tank Capacity: 220ml.
Charging Time: 1 hour.
Weight: 2.97kg.


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot