Einhell 4500480 BG-SH 1 Forestry Helmet Orange/Black EN 1731/397 Certified

Image Representative of Range

Einhell 4500480 BG-SH 1 Forestry Helmet Orange/Black EN 1731/397 Certified

MPN
4500480
Brand
Einhell
EAN-13
4006825544565
Order Code
11-7481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Einhell BG-SH 1 4500480 is a forester's hard hat designed for effective head protection. It features an orange and black colour scheme and is compliant with EN 1731 and EN 397 standards. This personal protective equipment is ideal for use in forestry applications to ensure safety while working.
Type Forester's hard hat
EN Standard EN 1731, EN 397
Colour Orange, Black

Reviews

Be the first to submit a review

Trustpilot