Einhell 4500363 Replacement Bar for BG-MT 5115 GC-MM 52 I AS Tools

MPN
4500363
Brand
Einhell
EAN-13
4006825644609
Order Code
02-8334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.43 £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Einhell 4500363 Replacement bar is designed for compatibility with the BG-MT 5115 and GC-MM 52 I AS models. This 25 cm bar features a robust build for durable performance and precise cutting. It is typically used in gardening and landscaping to ensure efficient trimming and cutting.
Type Replacement bar
Dim (L x W x H) 300 x 50 x 5 mm
Height 5mm
Length 300mm
Weight 0.34
Width 50mm

Reviews

Be the first to submit a review

Trustpilot