Einhell 4500313 Replacement Chain 40cm 57 Links For Electric Chainsaws

MPN
4500313
Brand
Einhell
EAN-13
4006825663648
Order Code
02-8333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Einhell 4500313 replacement chain features a 40cm length with 57 teeth and a 3/8 pitch, suitable for precise cutting tasks. Designed for the efficient maintenance of compatible chainsaws, it ensures reliable performance and longevity. This replacement chain is ideal for routine garden upkeep and forestry work.
Type Replacement chain
Dim (L x W x H) 535 x 30 x 5 mm
Height 5mm
Length 535mm
Weight 0.18kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot