Einhell 4500194 Guide Bar: Robust 20cm Sword for Battery Chainsaws

MPN
4500194
Brand
Einhell
EAN-13
4006825664560
Order Code
02-8330
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.49 £24.22
10+ £23.08
50+ £22.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/09/2026

Einhell manufactures the 4500194 guide bar designed for efficient cutting. It features a 20 cm length and 1.1 mm gauge, suitable for precise work. This guide bar is typically used in light forestry tasks and garden maintenance.
Type Guide bar
Dim (L x W x H) 255 x 80 x 15 mm
Height 15mm
Length 255mm
Weight 0.28kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot