Einhell 4500193 Replacement Chain for 20cm Chainsaw Blade

MPN
4500193
Brand
Einhell
EAN-13
4006825664577
Order Code
02-8329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.06 £23.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell 4500193 replacement chain is a durable 20 cm chain designed for precise cutting tasks. Featuring 33 teeth and a 3/8 pitch for optimal performance, it is compatible with specific Einhell chainsaws. Ideal for trimming branches or small trees, it ensures efficient operation and longevity.
Type Replacement chain
Dim (L x W x H) 307 x 22 x 4 mm
Height 4mm
Length 307mm
Weight 0.09kg
Width 22mm

Reviews

Be the first to submit a review

Trustpilot