Einhell 4500192 Replacement Chain 1pc Optimal Cutting Performance

MPN
4500192
Brand
Einhell
EAN-13
4006825663532
Order Code
02-8328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.88
10+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Einhell, the 4500192 replacement chain ensures precise cutting performance. It is designed for compatibility with various chainsaw models, offering durability and efficiency. Ideal for garden maintenance and cutting wood, this chain is reliable for both domestic and professional use.
Type Replacement chain
Dim (L x W x H) 354 x 51 x 3 mm
Height 3mm
Length 354mm
Weight 0.32
Width 51mm

Reviews

Be the first to submit a review

Trustpilot