Einhell 4500158 Replacement bar Chainsaw and Pruner Spares 30cm steel

MPN
4500158
Brand
Einhell
EAN-13
4006825663846
Order Code
16-2592
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/09/2026

Einhell 4500158, the designated spare part within the Maintenance & Sharpening Tools category, serves as a Replacement bar for compatible machinery. Engineered for precision and durability, this component ensures optimal performance by maintaining the necessary alignment and balance in cutting equipment. Fabricated from robust materials, it is designed to withstand rigorous operational demands and environmental exposure. The 4500158 Replacement bar is typically utilised in applications involving power tools such as chainsaws, where maintaining the correct bar integrity is crucial for safety and efficiency. Its compatibility with specific Einhell models ensures seamless integration and reliability in professional and industrial settings.
Type Replacement bar
Dimensions (L x W x H) 415 x 53 x 4 mm
Height 4mm
Length 415mm
Product Type Replacement bar
Weight 0.5kg
Width 53mm

Reviews

Be the first to submit a review

Trustpilot