Einhell 4500154 Replacement Bar 20cm Durable for Electro-Vertical-Sensor

MPN
4500154
Brand
Einhell
EAN-13
4006825666625
Order Code
02-8326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.57 £17.49
10+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Einhell manufactures the 4500154 replacement bar, designed specifically for compatibility with the GC-EC 7520 T model. The bar measures 20cm and features a 1.1mm gauge, ideal for efficient cutting performance. Typically used for chainsaw maintenance, it ensures reliable operation in trimming and cutting applications.
Type Replacement bar
Dim (L x W) 20 mm x 1.1 mm
Length 20mm
Weight 0.26kg
Width 1.1mm

Reviews

Be the first to submit a review

Trustpilot