Einhell 45.017.20 GH-EC 2040 Electric Chainsaw 40cm 2000W

MPN
45.017.20
Brand
Einhell
EAN-13
4006825588163
Order Code
84-4891
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GH-EC 2040 electric chainsaw is a handy, efficient tool and reliable helper for sawing firewood, for thinning out scrub and for cutting down small trees. A quality rail and chain from OREGON ensure optimum cutting performance. The chain can be tensioned and changed without tools. For good power transmission and a long service life there is a high-quality, robust metal gearing. The kickback protection facility with an instant mechanical chain brake will stop the chain immediately if the GH-EC 2040 rears up suddenly. A large window makes it easy to check how much oil is in the oil tank of the automatic chain lubrication system. The big filler opening inclusive quick fastener make sure an easy refill of the oil. For safety in the event of the chain jumping off the rail, there is a chain catch bolt. A robust claw stop made of metal ensures safe handling, and it also serves as a pivot point when sawing horizontal trunks. A stress-relief clip protects the power cable.


  • Category: Electric Chainsaw
  • Range: Einhell Home
  • Power: 2000W
  • Capacity of oil tank: 160ml
  • Cutting length: 375cm
  • Cutting speed: 13.5m/s
  • Idle speed: 7800rpm
  • Sword length: 406mm
  • L x W x H: 530 x 215 x 275mm
  • Product weight: 5.8kg
  • Manufacturer's part no.: 4501720
Type Chainsaw
Bar Length 406mm
Idle speed 7800rpm
Power 2000W
Product Weight 5.8kg
Range Einhell Home

Reviews

Be the first to submit a review

Trustpilot