Einhell 4499940 Power X-Change Chain Sharpener Precise Grinding Angle

MPN
4499940
Brand
Einhell
EAN-13
4006825613858
Order Code
02-8325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.75 £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Einhell chain sharpener 4499940, part of the Power X-Change series, is designed for precise sharpening of chains. It offers cordless convenience and effective maintenance for chain saws. Ideal for DIY enthusiasts and professionals, it ensures efficient and accurate chain sharpening.
Type Chain sharpener
Dim (L x W) 285 mm x 220 mm
Length 285mm
Weight 1680g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot