Einhell 4499920 GC-CS 85 E Chain Sharpener Precise Sharpening Robust

MPN
4499920
Brand
Einhell
EAN-13
4006825613834
Order Code
02-8324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Einhell GC-CS 85 E chain sharpener is designed for precision sharpening of chainsaw chains. This efficient sharpener features an easy-to-use mechanism and robust build, suitable for maintenance tasks. Ideal for both professional and home use, it ensures chainsaws operate at peak performance.
Type Chain sharpener
Dim (L x W) 255 mm x 220 mm
Grinding disc Ø 108cm
Grinding disc width 3.2cm
Idle speed 5500 U/min
Length 255mm
Recess Diameter 23mm
Weight 1.89kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot