Einhell 4499910 GC-CS235E Chain Sharpener 235W 145mm Compact Robust

MPN
4499910
Brand
Einhell
EAN-13
4006825613148
Order Code
02-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £110.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Einhell's GC-CS 235 E is a 235 W chain sharpener designed with precision for sharpening chains. This tool is ideal for maintaining optimal chain condition for chainsaws and other cutting equipment. The Einhell 4499910 chain sharpener ensures effective and easy sharpening with its 145 mm grinding wheel.
Type Chain sharpener
Grinding disc Ø 145mm
Grinding disc width 3.2mm
Idle speed 3000 U/min
Power 235W
Recess Diameter 22mm
Weight 7.655

Reviews

Be the first to submit a review

Trustpilot