Einhell 4460620 TE-OS 2520 E 1/2 Sheet Orbital Sander 250W 240V

MPN
4460620
Brand
Einhell
EAN-13
4006825592498
Order Code
95-5571
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-OS 2520 E 1/2 Sheet Orbital Sander is a high-quality, powerful tool that is ideal for sanding large surfaces of wood, plastic or metal. Equipped with electronic speed control, the power can be adjusted exactly to the surface-finishing requirements of the material. The sander uses both a clamping mechanism and micro hook & loop fastening, giving the user free choice of abrasives, which can be changed quickly and easily.

Its ergonomic design and soft grip surfaces ensures that is fits comfortably in the hand. Fitted with special vibration dampers to provide added comfort and active dust extraction with a filter box to keep work areas clean and free from debris. A vacuum cleaner can be attached directly to the vacuum cleaner adaptor for immediate removal of sanding/grinding dust.

Specification

Input Power: 250W
Oscillating Speed: 14,000-24,000/min.
Oscillating Diameter: 2mm
Size: Clamp: 280 x 115mm, Hook & Loop: 230 x 115mm
Weight: 1.9kg


Type Orbital sander

Reviews

Be the first to submit a review

Trustpilot