Einhell 4431051 TS 230/1 Disc Cutter Stand Adjustable for 230mm Grinders

MPN
4431051
Brand
Einhell
EAN-13
4006825632743
Order Code
02-8303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell Trennständer TS 230/1 is a robust disc cutter stand designed to securely hold angle grinders for improved precision. Made by Einhell, it enhances safety and accuracy during cutting tasks by providing stable support. This power tool accessory is ideal for professional or DIY applications involving metal and stone cutting.
Type Disc cutter stand
Dim (L x W x H) 298 x 322 x 347 mm
Height 347mm
Length 298mm
Weight 2960g
Width 322mm

Reviews

Be the first to submit a review

Trustpilot