Einhell 44.305.50 RT-AG 115 115mm Mini Grinder 600W

MPN
44.305.50
Brand
Einhell
EAN-13
4006825537277
Order Code
84-4918

Discontinued


The Einhell RT AG 115 angle grinder is a high-quality tool for experts with exacting demands, whose strong points are demonstrated to the full on a broad spectrum of cutting, grinding and roughing jobs everywhere in the home, workshop and garage. Its disk guard with no-tool quick-adjust facility can be adapted with just a twist of the hand to any task, while the spindle stop permits easy and speedy tool change. The RT-AG 115 is equipped with a long-lasting, robust metal gear head which ensures optimum power transmission and low-vibration running. With its soft grip and an additional handle which can be secured in three different positions, the handy and compact angle grinder provides optimum user-friendliness and therefore permits safe and speedy operation. The flange nut wrench is stored in the additional handle so that it is always within reach. A cable clip for securing the wound-up cable keeps the RT-AG 115 neat and safe when stored away.


  • Category: Angle Grinder
  • Range: Einhell Red
  • Power: 600W
  • Disc diameter: 115mm
  • L x W x H: 325 x 128 x 115mm
  • Product weight: 1.75kg
  • Manufacturer's part no.: 4430550
Type Mini grinder
Disc Diameter 115mm
Product Weight 1.75kg

Trustpilot