Einhell 4260001 Paint Cup 800ml for TC-SY Systems with Screw Cap

MPN
4260001
Brand
Einhell
EAN-13
4006825619492
Order Code
02-8240
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Einhell manufactures the 4260001 Paint cup, designed for spray painting tasks. It holds paint efficiently for precise application. Typically used in conjunction with compatible spray guns for projects requiring fine finish.
Type Paint cup
Capacity 800l
Dim (L x W x H) 122 x 116 x 138 mm
Height 138mm
Length 122mm
Weight 130g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot