Einhell 42.598.00 BT-ID 1000 E Impact Drill 1010W

MPN
42.598.00
Brand
Einhell
EAN-13
4006825538298
Order Code
84-4908

Discontinued


The Einhell BT-ID 1000 E impact drill is a powerful, versatile powerhouse which provides very good service to ambitious DIY enthusiasts on drilling and impact drilling jobs everywhere in the home, workshop and garage. It is equipped with a robust key chuck and reversing facility. Using the integrated electronic controls the speed of the BT-ID 1000 E can be preselected and precisely adjusted. The adjustable drilling depth stop made of metal ensures exact, repeat drilling depths, while the ON switch can be locked for continuous operation. The soft grip and the additional handle ensure safe and comfortable handling of the machine. The housing surface of the BT-ID 1000 E is "soft-painted" to provide a particularly good grip.


  • Category: Impact Drill
  • Range: Einhell Blue
  • Power: 1010W
  • Drilling capacity in concrete: 13mm
  • Drilling capacity in metal: 10mm
  • Drilling capacity in wood: 25mm
  • Number of gears: 1
  • Idle speed (gear 1): 0-3000rpm
  • Impact rate (gear 1): 48000rpm
  • L x W x H: 320 x 80 x 250mm
  • Product weight: 2.27kg
  • Manufacturer's part no.: 4259800
Power 1010w
Product Weight 2.27kg

Trustpilot