Einhell 42.584.35 RT-RH 26 SDS Plus Rotary Hammer Drill 4 Function 900W

MPN
42.584.35
Brand
Einhell
EAN-13
4006825565676
Order Code
84-4914

Discontinued


The Einhell RT-RH 26 rotary hammer with pneumatic hammer action is a high-quality and extremely versatile powerhouse for experts, which is indispensable on challenging building, renovation and chiseling jobs. This all-rounder is equipped with all four functions needed for universal use: hammer drilling, drilling, and chiseling with and without chisel lock. The SDS-Plus chuck enables drill bits and chisels to be changed without tools, and together with the powerful 900 W motor it develops an hammer force of 2.6 joules so that the tool leaves its mark on practically any tough assignment. The vibration-absorbing grip signals the optimum contact pressure by "Press-control" – an important feature for low-wear yet high-speed operation. For sensitive drilling when the hammer action is switched off there is an electronic control. The reversing facility is welcome on screwdriving jobs and also makes it easier to pull back out of drilled holes. High safety during operation is assured by an overload slip coupling which reacts immediately to any sudden jamming of the bit. A sturdy, adjustable drilling depth stop made of metal enables exact, repeat drilling depths. With an anti-twist lock and soft grip the additional handle enables safe, user-friendly handling. Tidiness is quickly restored by a cable clip for securing the wound-up cable. The RT-RH 26 is stored neatly and safely in a practical transport and storage case.


  • Category: SDS Plus Hammer Drill
  • Range: Einhell Expert
  • Power: 900W
  • Drilling capacity in concrete: 26mm
  • Idle speed: 0-1020rpm
  • Impact power: 2.6J
  • Impact rate: 0-4800bpm
  • Tool holder: 1800
  • L x W x H: 410 x 130 x 330mm
  • Product weight: 4.7kg
  • Manufacturer's part no.: 4258435
Type Rotary hammer
Power 900W
Idle speed 0-1020rpm
Product Weight 4.7kg

Trustpilot