Einhell 4190530 GC-PW 16 Petrol Garden Pump 14000 l/h 28m High 1.6kW

MPN
4190530
Brand
Einhell
EAN-13
4006825644678
Order Code
02-8211
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £232.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Produced by Einhell, the GC-PW 16 petrol garden pump efficiently handles up to 14,000 litres per hour. This robust pump has a maximum delivery height of 28 metres, making it suitable for high-elevation watering tasks. Ideal for large garden irrigation, it is an essential tool for maintaining expansive outdoor spaces.
Type Petrol garden pump
Colour Red
Dimensions (L x W x H) 355 x 310 x 380 mm
Fuel Unleaded petrol
Height 380mm
Length 355mm
Max. delivery head 28m
Max. discharge pressure 2.8bar
Max. feed rate 14000 l/h
Power (P2) 1600W
Tank volume 1.8l
Weight 15500g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot