Einhell 4181560 GE-SP 18 LL Li Submersible Pump 4500 l/h 8m Depth

MPN
4181560
Brand
Einhell
EAN-13
4006825661415
Order Code
02-8208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Einhell clean water submersible pump efficiently processes 4500 litres per hour with an 8-metre maximum lift height. This product, identified by model number 4181560, is suitable for draining or pumping clean water from pools, wells, or cisterns. The reliable and compact design makes it ideal for home and garden use.
Type Clean water submersible pump
Connection Hose connection 33.3mm (G1 AG)
Dimensions (L x W x H) 13.0 x 13.0 x 23.0 cm
Float switch No
Height 23.0cm
Immersion depth 4m
IP Rating IPX8, IPX4
Length 13.0cm
Max. delivery head 8m
Max. discharge pressure 0.8bar
Max. feed rate 4500 l/h
Max. size of solids 1mm
Weight 2.2g/m
Width 13.0cm

Reviews

Be the first to submit a review

Trustpilot