Einhell 4173630 Drain Hose 4m Dust Extraction Brass Valve 33.25mm AG

Image Representative of Range

Einhell 4173630 Drain Hose 4m Dust Extraction Brass Valve 33.25mm AG

MPN
4173630
Brand
Einhell
EAN-13
4006825530391
Order Code
11-7473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Einhell 4173630 drain hose is a reliable 4-metre accessory designed for water drainage tasks. Made for garden use, it effectively aids in moving water away from specific areas. This product is ideal for maintaining dry spaces by redirecting excess water efficiently.
Type Drain hose
Hose connection 33.25mm (1") OT
Length 4m

Reviews

Be the first to submit a review

Trustpilot