Einhell 4170445 GC-SP 3580 LL Clean Water Pump 350W 240V

MPN
4170445
Brand
Einhell
EAN-13
4006825615197
Order Code
97-8768
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.00 £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell GC-SP 3580 LL Clean Water Pump is a powerful and robust solution for emptying swimming pools, rain barrels and flooded cellars in next to no time. It only needs 8mm of water to get the pump impeller to start working. From this minimum depth, the powerful pump will help you to dry out your cellar or empty your swimming pool. A residual water layer of as little as one millimetre is all which is left on a flat bottom and can then be wiped dry.

Fitted with a high-quality mechanical seal to improve service life, even on tough and prolonged assignments. Uses an infinitely variable float switch; the pump can be switched on and off automatically as the water level changes. An integrated non-return valve prevents return flow when the pump is switched off.

A practical cable winder and a sturdy integrated handle make it easy to move and store this submersible pump.

The submersible pump has a 90°/47.8mm (1.1/2") male thread connector as well as a connector for 25/38mm hoses and a 33.3mm (1") male thread.

Specifications:

Input Power: 350W.
Max. Delivery Capacity: 8,000 L/hr.
Max. Delivery Height: 7.5m.
Max. Immersion Depth: 7m.
Max. Water Temperature: 35°C.
Hose Connection: 47.8mm (1.1/2in).
Weight: 3.13kg.


Reviews

Be the first to submit a review

Trustpilot