Einhell 4152562 TC-PG 55/E5 Power Generator 7.5 kW 230/400V 4-stroke Engine

MPN
4152562
Brand
Einhell
EAN-13
4006825644159
Order Code
02-8176
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £826.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/07/2026

The Einhell TC-PG 55/E5 is a four-stroke power generator with a powerful output of 7.5 kW, supporting both 230 V and 400 V connections. It weighs 80.400 kg and is ideal for use as an emergency power supply or backup power unit. This 3600 W generator is suitable for ensuring continuous power during outages in homes or workplaces.
Type Power generator
Run Time 11/7h
Fuel Type Petrol
Motor Power 5500W
Fuel Tank Capacity 25l
Sound pressure level 96dba
Depth 500mm
Dimensions (W x H x D) 1100 x 630 x 500 mm
Height 630mm
Outlets 3
Volume 96dBA
Weight 80.400kg
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot