Einhell 4137871 Pneumatic Staples 1pc 3000 Nails for Quick Fixing

MPN
4137871
Brand
Einhell
EAN-13
4006825504460
Order Code
02-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
50+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Einhell's pneumatic staples, model number 4137871, are designed for use with compressors as efficient accessories. These high-quality staples, provided in a pack of one, ensure precise and firm fastening in various applications. Ideal for upholstery, crafting, and light construction tasks, they offer reliability and ease of use.
Type Pneumatic
Pack Size 3000
Length 25mm
Material Metal
Weight 630g

Reviews

Be the first to submit a review

Trustpilot