Einhell 4137861 Pneumatic Staples 3000 pcs 5.7mm x 40mm DIY Essential

MPN
4137861
Brand
Einhell
EAN-13
4006825505788
Order Code
02-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £16.30
10+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Einhell manufactures the 4137861 pneumatic staples, a single piece designed as a compressor accessory. This product is ideal for fastening tasks in various construction and craft projects. The high-quality design ensures reliable and efficient performance with compatible compressors.
Type Pneumatic
Pack Size 3000
Length 40mm
Material Metal
Weight 2130g

Reviews

Be the first to submit a review

Trustpilot