Einhell 4135002 Pneumatic Oil-Mist Lubricator R1/4 Thread 1pc

MPN
4135002
Brand
Einhell
EAN-13
4006825581614
Order Code
02-8119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Einhell R1/4 4135002 is a pneumatic oil-mist lubricator designed to enhance the performance of compressors. It properly atomises and delivers lubricant to pneumatic tools, ensuring efficient operation and reducing wear. This accessory is ideal for use with a variety of air compressors in industrial and workshop environments.
Type Pneumatic oil-mist lubricator
External thread 1/4" (6.3 mm)
Internal thread 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot